Part Details for BYW99W-200 by STMicroelectronics
Overview of BYW99W-200 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BYW99W-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$2.8390 / $6.5520 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 2 ELEMENT, 15A, 200V V(RRM), SILICON, TO-247AC | 14 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 2 ELEMENT, 15A, 200V V(RRM), SILICON, TO-247AC | 8 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, AVALANCHE, 1 PHASE, 2 ELEMENT, 15A, 200V V(RRM), SILICON, TO-247AC | 120 |
|
$4.0950 / $8.7750 | Buy Now |
Part Details for BYW99W-200
BYW99W-200 CAD Models
BYW99W-200 Part Data Attributes:
|
BYW99W-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW99W-200
STMicroelectronics
15A, 200V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW99W-200
This table gives cross-reference parts and alternative options found for BYW99W-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW99W-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MUR3020WT-N3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYW99W-200 vs VS-MUR3020WT-N3 |
RURG1520CC | 30A, 200V, Ultrafast Dual Diode, 450-TUBE | onsemi | BYW99W-200 vs RURG1520CC |
UF3020 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | BYW99W-200 vs UF3020 |
SB30200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | BYW99W-200 vs SB30200CT |
MUR3020WT-PBF | Rectifier Diode | Digitron Semiconductors | BYW99W-200 vs MUR3020WT-PBF |
BYW99P-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | BYW99W-200 vs BYW99P-200 |
MBR30200PTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | BYW99W-200 vs MBR30200PTHC0 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | BYW99W-200 vs VS-MUR3020WTPBF |
MUR3020WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD | Microchip Technology Inc | BYW99W-200 vs MUR3020WT |
RURH1520CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-218AC | Fairchild Semiconductor Corporation | BYW99W-200 vs RURH1520CC |