Part Details for MUR3020CT-LF by Won-Top Electronics Co Ltd
Overview of MUR3020CT-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR3020CT-LF
MUR3020CT-LF CAD Models
MUR3020CT-LF Part Data Attributes:
|
MUR3020CT-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR3020CT-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MUR3020CT-LF
This table gives cross-reference parts and alternative options found for MUR3020CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3020CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3020WTHR | Rectifier Diode | Digitron Semiconductors | MUR3020CT-LF vs MUR3020WTHR |
RURG1520CC | 30A, 200V, Ultrafast Dual Diode, 450-TUBE | onsemi | MUR3020CT-LF vs RURG1520CC |
MUR3020PT-PBF | Rectifier Diode | Digitron Semiconductors | MUR3020CT-LF vs MUR3020PT-PBF |
SB30200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | MUR3020CT-LF vs SB30200CT |
SUR83020PTG | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-218, LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN, Rectifier Diode | onsemi | MUR3020CT-LF vs SUR83020PTG |
MUR3020WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V, TO-247, 30-TUBE | onsemi | MUR3020CT-LF vs MUR3020WT |
BYW99P-200 | 15A, 200V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | STMicroelectronics | MUR3020CT-LF vs BYW99P-200 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MUR3020CT-LF vs VS-MUR3020WTPBF |
VS-30CTH02-M3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MUR3020CT-LF vs VS-30CTH02-M3 |
MUR3020WT | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | MUR3020CT-LF vs MUR3020WT |