Part Details for MT24D236M-7 by Micron Technology Inc
Overview of MT24D236M-7 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT24D236M-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for MT24D236M-7
MT24D236M-7 CAD Models
MT24D236M-7 Part Data Attributes
|
MT24D236M-7
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT24D236M-7
Micron Technology Inc
Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 30.48 mm | |
Standby Current-Max | 0.024 A | |
Supply Current-Max | 1.144 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MT24D236M-7
This table gives cross-reference parts and alternative options found for MT24D236M-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT24D236M-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7362000CS-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT24D236M-7 vs GMM7362000CS-70 |
HB56D236SBS-7A | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | MT24D236M-7 vs HB56D236SBS-7A |
MCM36200ASG70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MT24D236M-7 vs MCM36200ASG70 |
HB56D236BS-7A | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | MT24D236M-7 vs HB56D236BS-7A |
MCM36200ASG70 | 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MT24D236M-7 vs MCM36200ASG70 |
GMM7362000CSG-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT24D236M-7 vs GMM7362000CSG-70 |
GMM7362000DSG-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT24D236M-7 vs GMM7362000DSG-70 |
HYM536200MG-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MT24D236M-7 vs HYM536200MG-70 |
HYM536200M-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MT24D236M-7 vs HYM536200M-70 |
GMM7362000DS-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MT24D236M-7 vs GMM7362000DS-70 |