Part Details for MSC23236BL-80BS24 by OKI Electric Industry Co Ltd
Overview of MSC23236BL-80BS24 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSC23236BL-80BS24
MSC23236BL-80BS24 CAD Models
MSC23236BL-80BS24 Part Data Attributes
|
MSC23236BL-80BS24
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23236BL-80BS24
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; PRESENCE DETECT PINS | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23236BL-80BS24
This table gives cross-reference parts and alternative options found for MSC23236BL-80BS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23236BL-80BS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI362000A-60GP | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23236BL-80BS24 vs STI362000A-60GP |
GMM7362000CS-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MSC23236BL-80BS24 vs GMM7362000CS-60 |
MSC23236CL-70DS24 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MSC23236BL-80BS24 vs MSC23236CL-70DS24 |
IBM11E2480B-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | IBM | MSC23236BL-80BS24 vs IBM11E2480B-70 |
STI362000-70TS | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23236BL-80BS24 vs STI362000-70TS |
HB56D236SBW-7B | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23236BL-80BS24 vs HB56D236SBW-7B |
CL001D02360E0EJ-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Celestica Inc | MSC23236BL-80BS24 vs CL001D02360E0EJ-60 |
TM248NBK36G-70 | 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MSC23236BL-80BS24 vs TM248NBK36G-70 |
STI362000-80TP | Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23236BL-80BS24 vs STI362000-80TP |
HYM362120S-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Siemens | MSC23236BL-80BS24 vs HYM362120S-60 |