There are no models available for this part yet.
Overview of STI362000-80TP by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STI362000-80TP by Simple Tech Inc
Part Data Attributes for STI362000-80TP by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
SIMM-72
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
18
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
75497472 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for STI362000-80TP
This table gives cross-reference parts and alternative options found for STI362000-80TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI362000-80TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI362000A-60GP | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI362000-80TP vs STI362000A-60GP |
GMM7362000CS-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI362000-80TP vs GMM7362000CS-60 |
MSC23236BL-80BS24 | Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI362000-80TP vs MSC23236BL-80BS24 |
MSC23236CL-70DS24 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI362000-80TP vs MSC23236CL-70DS24 |
IBM11E2480B-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | IBM | STI362000-80TP vs IBM11E2480B-70 |
STI362000-70TS | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI362000-80TP vs STI362000-70TS |
HB56D236SBW-7B | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | STI362000-80TP vs HB56D236SBW-7B |
CL001D02360E0EJ-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Celestica Inc | STI362000-80TP vs CL001D02360E0EJ-60 |
TM248NBK36G-70 | 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | STI362000-80TP vs TM248NBK36G-70 |
HYM362120S-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Siemens | STI362000-80TP vs HYM362120S-60 |