GMM7362000DSG-70
LG Semicon Co Ltd
Description: Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72

Overview of GMM7362000DSG-70 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for GMM7362000DSG-70 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMM7362000DSG-70 by LG Semicon Co Ltd

GMM7362000DSG-70
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
75497472 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
31.75 mm
Standby Current-Max
0.024 A
Supply Current-Max
1.144 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. GMM7362000DSG-70
    LG Semicon Co Ltd
    Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for GMM7362000DSG-70

This table gives cross-reference parts and alternative options found for GMM7362000DSG-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7362000DSG-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM7362000CS-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7362000DSG-70 vs GMM7362000CS-70
HB56D236SBS-7A Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Hitachi Ltd GMM7362000DSG-70 vs HB56D236SBS-7A
MCM36200ASG70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products GMM7362000DSG-70 vs MCM36200ASG70
HB56D236BS-7A Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Hitachi Ltd GMM7362000DSG-70 vs HB56D236BS-7A
MCM36200ASG70 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC GMM7362000DSG-70 vs MCM36200ASG70
GMM7362000CSG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7362000DSG-70 vs GMM7362000CSG-70
HYM536200MG-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc GMM7362000DSG-70 vs HYM536200MG-70
HYM536200M-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc GMM7362000DSG-70 vs HYM536200M-70
GMM7362000DS-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7362000DSG-70 vs GMM7362000DS-70
MCM36200AS70 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC GMM7362000DSG-70 vs MCM36200AS70
Part Number Description Manufacturer Compare
STI362000A-60GP Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc GMM7362000DSG-70 vs STI362000A-60GP
GMM7362000CS-60 Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7362000DSG-70 vs GMM7362000CS-60
MSC23236BL-80BS24 Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd GMM7362000DSG-70 vs MSC23236BL-80BS24
MSC23236CL-70DS24 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd GMM7362000DSG-70 vs MSC23236CL-70DS24
IBM11E2480B-70 Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 IBM GMM7362000DSG-70 vs IBM11E2480B-70
STI362000-70TS Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc GMM7362000DSG-70 vs STI362000-70TS
HB56D236SBW-7B Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 Hitachi Ltd GMM7362000DSG-70 vs HB56D236SBW-7B
CL001D02360E0EJ-60 Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 Celestica Inc GMM7362000DSG-70 vs CL001D02360E0EJ-60
TM248NBK36G-70 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments GMM7362000DSG-70 vs TM248NBK36G-70
STI362000-80TP Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc GMM7362000DSG-70 vs STI362000-80TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM7362000DSG-70 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM7362000DSG-70 by LG Semicon Co Ltd

  • Please alert me when GMM7362000DSG-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMM7362000DSG-70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM7362000DSG-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMM7362000DSG-70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM7362000DSG-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM7362000DSG-70 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: