Part Details for IBM11E2480B-70 by IBM
Overview of IBM11E2480B-70 by IBM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for IBM11E2480B-70
IBM11E2480B-70 CAD Models
IBM11E2480B-70 Part Data Attributes
|
IBM11E2480B-70
IBM
Buy Now
Datasheet
|
Compare Parts:
IBM11E2480B-70
IBM
Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IBM MICROELECTRONICS | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for IBM11E2480B-70
This table gives cross-reference parts and alternative options found for IBM11E2480B-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM11E2480B-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI362000A-60GP | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | IBM11E2480B-70 vs STI362000A-60GP |
GMM7362000CS-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | IBM11E2480B-70 vs GMM7362000CS-60 |
MSC23236BL-80BS24 | Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | IBM11E2480B-70 vs MSC23236BL-80BS24 |
MSC23236CL-70DS24 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | IBM11E2480B-70 vs MSC23236CL-70DS24 |
STI362000-70TS | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | IBM11E2480B-70 vs STI362000-70TS |
HB56D236SBW-7B | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Hitachi Ltd | IBM11E2480B-70 vs HB56D236SBW-7B |
CL001D02360E0EJ-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Celestica Inc | IBM11E2480B-70 vs CL001D02360E0EJ-60 |
TM248NBK36G-70 | 2MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | IBM11E2480B-70 vs TM248NBK36G-70 |
STI362000-80TP | Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | IBM11E2480B-70 vs STI362000-80TP |
HYM362120S-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Siemens | IBM11E2480B-70 vs HYM362120S-60 |