Part Details for MRF8P18265HR6 by Freescale Semiconductor
Overview of MRF8P18265HR6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF8P18265HR6
MRF8P18265HR6 CAD Models
MRF8P18265HR6 Part Data Attributes:
|
MRF8P18265HR6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8P18265HR6
Freescale Semiconductor
Single W-CDMA Lateral N-Channel RF Power MOSFET, 1805-1880 MHz, 72 W Avg., 30 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CQFM-F8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 375I-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CQFM-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8P18265HR6
This table gives cross-reference parts and alternative options found for MRF8P18265HR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8P18265HR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S19100NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 22 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF6S19100NR1 |
MRF8S19140HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465-06, NI-780, 2 PIN | Freescale Semiconductor | MRF8P18265HR6 vs MRF8S19140HR3 |
MRF8HP21130HR3 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 28 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF8HP21130HR3 |
MRF18085ALSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Motorola Mobility LLC | MRF8P18265HR6 vs MRF18085ALSR3 |
MRF8HP21130HSR3 | W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 28 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF8HP21130HSR3 |
MRF7S21170HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-02, 2 PIN | Freescale Semiconductor | MRF8P18265HR6 vs MRF7S21170HSR3 |
MRF8S19260HR6 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 74 W Avg., 30 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF8S19260HR6 |
MRF7S19080HSR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 24 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF7S19080HSR3 |
MRF6S21140HR3 | 2 x W-CDMA, Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 30 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF6S21140HR3 |
MRF6S19060NR1 | 2 x N-CDMA Lateral N-Channel RF Power MOSFET, 1930-1990 MHz, 12 W Avg., 28 V | Freescale Semiconductor | MRF8P18265HR6 vs MRF6S19060NR1 |