Part Details for MRF8HP21130HSR3 by Freescale Semiconductor
Overview of MRF8HP21130HSR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF8HP21130HSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8HP21130HSR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1985 In Stock |
|
$78.4700 | Buy Now |
|
Rochester Electronics | RF Power Field-Effect Transistor, 2-Element, S Band, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1985 |
|
$67.3400 / $79.2200 | Buy Now |
Part Details for MRF8HP21130HSR3
MRF8HP21130HSR3 CAD Models
MRF8HP21130HSR3 Part Data Attributes:
|
MRF8HP21130HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF8HP21130HSR3
Freescale Semiconductor
W-CDMA, LTE Lateral N-Channel RF Power MOSFET, 2110-2170 MHz, 28 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 465H-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8HP21130HSR3
This table gives cross-reference parts and alternative options found for MRF8HP21130HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8HP21130HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8HP21130HSR3 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8HP21130HSR3 vs MRF8HP21130HSR3 |