Part Details for MRF24WN0MB-I/RM100 by Microchip Technology Inc
Overview of MRF24WN0MB-I/RM100 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MRF24WN0MB-I/RM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7157
|
Newark | Wlan, 802.11B/G/N, 2.412-2.472Ghz, Spi, Frequency Rf:2.472Ghz, Module Interface:Spi, Module Applications:Rf Communications, Wireless Connectivity Wifi, Product Range:- Rohs Compliant: Yes |Microchip MRF24WN0MB-I/RM100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | On board WiFi Radio interfacing to host PIC MCU running Harmony stack, external antenna connector - Package: 37 MODULE 27x18x3.1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |
Part Details for MRF24WN0MB-I/RM100
MRF24WN0MB-I/RM100 CAD Models
MRF24WN0MB-I/RM100 Part Data Attributes
|
MRF24WN0MB-I/RM100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WN0MB-I/RM100
Microchip Technology Inc
RF TXRX MODULE WIFI W.FL ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N37 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm |
Alternate Parts for MRF24WN0MB-I/RM100
This table gives cross-reference parts and alternative options found for MRF24WN0MB-I/RM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WN0MB-I/RM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1810E-I/RM110 | Telecom Circuit | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs RN1810E-I/RM110 |
47L04-I/SN | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs 47L04-I/SN |
47L04-I/P | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs 47L04-I/P |
CY15B004J-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | MRF24WN0MB-I/RM100 vs CY15B004J-SXA |
MRF24WN0MA-I/RM | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs MRF24WN0MA-I/RM |
47L04T-I/ST | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs 47L04T-I/ST |
RN1810-I/RM100 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs RN1810-I/RM100 |
47L04T-I/SN | EEPROM | Microchip Technology Inc | MRF24WN0MB-I/RM100 vs 47L04T-I/SN |