-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9626
|
Newark | On Board Wifi Radio Running Tcpip Stack With Wifly Interface Over Uart And External Antenna Connector 37 Module 27X18X3.1Mm Tray Rohs Compliant: Yes |Microchip RN1810E-I/RM110 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RN1810E-I/RM110-ND
|
DigiKey | RF TXRX MODULE WIFI SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
31 In Stock |
|
$19.6000 | Buy Now |
|
NAC | On board WiFi Radio running TCPIP stack with WiFly Interface over UART and external antenna connector - Package: 37 MODULE 27x18x3.1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1810E-I/RM110
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN1810E-I/RM110
Microchip Technology Inc
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-37 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N37 | |
Length | 26.67 mm | |
Number of Functions | 1 | |
Number of Terminals | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 17.78 mm |
This table gives cross-reference parts and alternative options found for RN1810E-I/RM110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1810E-I/RM110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1810-I/RM100 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | RN1810E-I/RM110 vs RN1810-I/RM100 |