-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY15B004J-SXA-ND
|
DigiKey | IC FRAM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2675 In Stock |
|
$1.4156 / $2.0500 | Buy Now |
DISTI #
CY15B004J-SXA
|
Avnet Americas | NVRAM FRAM Serial IC2 4Kbit 3.3V 8-pin SOIC Tube - Rail/Tube (Alt: CY15B004J-SXA) RoHS: Compliant Min Qty: 213 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2183 Partner Stock |
|
$2.9140 / $3.5250 | Buy Now |
DISTI #
727-CY15B004J-SXA
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 2715 |
|
$1.3700 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2910 Package Multiple: 2910 Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY15B004J-SXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B004J-SXA
Infineon Technologies AG
Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |
This table gives cross-reference parts and alternative options found for CY15B004J-SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15B004J-SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47L04-I/ST | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04-I/ST |
47L04-E/SN | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04-E/SN |
47L04T-I/SN | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04T-I/SN |
47L04T-E/SN | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04T-E/SN |
47L04-E/P | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04-E/P |
47L04-I/SN | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04-I/SN |
47L04T-E/ST | EEPROM | Microchip Technology Inc | CY15B004J-SXA vs 47L04T-E/ST |