MRF24WN0MB-I/RM100
vs
MRF24WN0MA-I/RM
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
MODULE-37
|
ROHS COMPLIANT, MODULE-37
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
R-XXMA-N37
|
R-XXMA-N37
|
Length |
26.67 mm
|
26.67 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
37
|
37
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
2.286 mm
|
2.28 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Width |
17.78 mm
|
17.78 mm
|
Base Number Matches |
1
|
2
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare MRF24WN0MB-I/RM100 with alternatives
Compare MRF24WN0MA-I/RM with alternatives