Part Details for MPC9229FN by Freescale Semiconductor
Overview of MPC9229FN by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MPC9229FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for MPC9229FN
MPC9229FN CAD Models
MPC9229FN Part Data Attributes
|
MPC9229FN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC9229FN
Freescale Semiconductor
400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MPC9229FN
This table gives cross-reference parts and alternative options found for MPC9229FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC9229FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12429FN | Clock Generator, 400MHz, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MPC9229FN vs MC12429FN |
MC12429FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MPC9229FN vs MC12429FN |
MC12429FNR2 | Clock Generator, 400MHz, MOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MPC9229FN vs MC12429FNR2 |
NBC12429AFN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | MPC9229FN vs NBC12429AFN |
MC12429FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MPC9229FN vs MC12429FNR2 |
NBC12429AFNG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | MPC9229FN vs NBC12429AFNG |
MC12429FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MPC9229FN vs MC12429FNR2 |
MPC9229FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MPC9229FN vs MPC9229FNR2 |