There are no models available for this part yet.
Overview of MC12429FN by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for MC12429FN by Freescale Semiconductor
Part Data Attributes for MC12429FN by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.5062 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
400 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
220
|
Primary Clock/Crystal Frequency-Nom
|
20 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
11.5062 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for MC12429FN
This table gives cross-reference parts and alternative options found for MC12429FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12429FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBC12429AFNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | MC12429FN vs NBC12429AFNR2 |
MC12429FN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC12429FN vs MC12429FN |
MPC9229FN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MC12429FN vs MPC9229FN |
MC12429FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MC12429FN vs MC12429FNR2 |
NBC12429AFNR2G | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 500-REEL | onsemi | MC12429FN vs NBC12429AFNR2G |
NBC12429AFNG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | MC12429FN vs NBC12429AFNG |
MPC9229FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC12429FN vs MPC9229FNR2 |
MC12429FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC12429FN vs MC12429FNR2 |
NBC12429AFN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | MC12429FN vs NBC12429AFN |