Parametric results for: MPC9229FN under Clock Generators

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mpc9229fn
Select parts from the table below to compare.
Compare
Compare
MPC9229FN
Integrated Device Technology Inc
Check for Price No No Obsolete 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 225 20 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01
MPC9229FNR2
Motorola Semiconductor Products
Check for Price No Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm MOTOROLA INC QCCJ, LDCC28,.5SQ unknown EAR99 8542.39.00.01
MPC9229FN
Freescale Semiconductor
Check for Price No Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 220 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm FREESCALE SEMICONDUCTOR INC QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01
MPC9229FN
Motorola Semiconductor Products
Check for Price No Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm MOTOROLA INC PLASTIC, LCC-28 unknown EAR99 8542.39.00.01
MPC9229FNR2
Integrated Device Technology Inc
Check for Price No No Obsolete 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 225 20 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01
MPC9229FNR2
Motorola Mobility LLC
Check for Price Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, LDCC28,.5SQ 28 unknown EAR99 8542.39.00.01
MPC9229FN
Motorola Mobility LLC
Check for Price Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, LDCC28,.5SQ 28 unknown EAR99 8542.39.00.01
MPC9229FNR2
Freescale Semiconductor
Check for Price No Transferred 20 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 220 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm FREESCALE SEMICONDUCTOR INC QLCC PLASTIC, LCC-28 28 not_compliant EAR99 8542.39.00.01