Part Details for PCK12429SD by NXP Semiconductors
Overview of PCK12429SD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PCK12429SD
PCK12429SD CAD Models
PCK12429SD Part Data Attributes
|
PCK12429SD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCK12429SD
NXP Semiconductors
IC 400 MHz, OTHER CLOCK GENERATOR, PDSO28, SO-28, Clock Generator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PCK12429SD
This table gives cross-reference parts and alternative options found for PCK12429SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCK12429SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBC12429FAR2 | 400MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 | onsemi | PCK12429SD vs NBC12429FAR2 |
PCK12429BD,118 | PCK12429BD | NXP Semiconductors | PCK12429SD vs PCK12429BD,118 |
MPC92429ACR2 | TQFP-32, Reel | Integrated Device Technology Inc | PCK12429SD vs MPC92429ACR2 |
PCK12439D | IC 800 MHz, OTHER CLOCK GENERATOR, PDSO28, SO-28, Clock Generator | NXP Semiconductors | PCK12429SD vs PCK12439D |
84329BV-01T | Clock Generator, 700MHz, PQCC28, 11.60 X 11.40 MM, 4.10 MM HEIGHT, PLASTIC, MS-018, LCC-28 | Integrated Device Technology Inc | PCK12429SD vs 84329BV-01T |
PCK12429D-T | IC 400 MHz, OTHER CLOCK GENERATOR, PDSO28, SO-28, Clock Generator | NXP Semiconductors | PCK12429SD vs PCK12429D-T |
NBC12429AFA | 400MHz, OTHER CLOCK GENERATOR, PQFP32, LQFP-32 | onsemi | PCK12429SD vs NBC12429AFA |
NBC12429FAG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | PCK12429SD vs NBC12429FAG |
PCK12429SA | IC 400 MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28, Clock Generator | NXP Semiconductors | PCK12429SD vs PCK12429SA |
NBC12429AFNG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | PCK12429SD vs NBC12429AFNG |