Part Details for MC12429FNR2 by Motorola Mobility LLC
Overview of MC12429FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for MC12429FNR2
MC12429FNR2 CAD Models
MC12429FNR2 Part Data Attributes
|
MC12429FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12429FNR2
Motorola Mobility LLC
400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for MC12429FNR2
This table gives cross-reference parts and alternative options found for MC12429FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12429FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12429FN | Clock Generator, 400MHz, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MC12429FNR2 vs MC12429FN |
MC12429FN | IC,MISCELLANEOUS CLOCK GENERATOR,LDCC,28PIN,PLASTIC | Freescale Semiconductor | MC12429FNR2 vs MC12429FN |
MPC9229FN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MC12429FNR2 vs MPC9229FN |
MC12429FNR2 | Clock Generator, 400MHz, MOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MC12429FNR2 vs MC12429FNR2 |
NBC12429AFN | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | onsemi | MC12429FNR2 vs NBC12429AFN |
NBC12429AFNG | PLL Synthesized Clock Generator, Programmable, 3.3 V / 5.0 V (25 to 400 MHz), 28 LEAD PLCC, 37-TUBE | onsemi | MC12429FNR2 vs NBC12429AFNG |
MC12429FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MC12429FNR2 vs MC12429FNR2 |
MPC9229FNR2 | 400MHz, OTHER CLOCK GENERATOR, PQCC28, PLASTIC, LCC-28 | Freescale Semiconductor | MC12429FNR2 vs MPC9229FNR2 |