Part Details for MPC860DECVR50D4 by Freescale Semiconductor
Overview of MPC860DECVR50D4 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC860DECVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$71.1744 | Buy Now |
Part Details for MPC860DECVR50D4
MPC860DECVR50D4 CAD Models
MPC860DECVR50D4 Part Data Attributes:
|
MPC860DECVR50D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860DECVR50D4
Freescale Semiconductor
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DECVR50D4
This table gives cross-reference parts and alternative options found for MPC860DECVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DECVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860PCZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DECVR50D4 vs MPC860PCZQ50D4 |
MPC860DECZQ50D4 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, HDLC, PCMCIA, -40 to 95C | Freescale Semiconductor | MPC860DECVR50D4 vs MPC860DECZQ50D4 |
MPC860DPVR50D4R2 | RISC Microprocessor | NXP Semiconductors | MPC860DECVR50D4 vs MPC860DPVR50D4R2 |
XPC860DEZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECVR50D4 vs XPC860DEZP50D4 |
XPC860DEZP50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECVR50D4 vs XPC860DEZP50D4R2 |
MPC855TVR50D4 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860DECVR50D4 vs MPC855TVR50D4 |
XPC860PCZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DECVR50D4 vs XPC860PCZP50D4 |
TSPC860MHMZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DECVR50D4 vs TSPC860MHMZPU50C1 |
XPC860TCZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DECVR50D4 vs XPC860TCZP50D3 |
MPC855TVR50D4R2 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, ATM, HDLC, PCMCIA, 0 to 95C | Freescale Semiconductor | MPC860DECVR50D4 vs MPC855TVR50D4R2 |