Part Details for MPC860DPVR50D4R2 by NXP Semiconductors
Overview of MPC860DPVR50D4R2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC860DPVR50D4R2
MPC860DPVR50D4R2 CAD Models
MPC860DPVR50D4R2 Part Data Attributes
|
MPC860DPVR50D4R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860DPVR50D4R2
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860DPVR50D4R2
This table gives cross-reference parts and alternative options found for MPC860DPVR50D4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860DPVR50D4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC855TVR50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPVR50D4R2 vs MPC855TVR50D4R2 |
MPC860PCVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPVR50D4R2 vs MPC860PCVR50D4 |
MPC860SRZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860DPVR50D4R2 vs MPC860SRZQ50D4 |
XPC860DECZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR50D4R2 vs XPC860DECZP50D4 |
XPC860PCZP50D3 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC860DPVR50D4R2 vs XPC860PCZP50D3 |
XPC860PZP50D4 | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | Freescale Semiconductor | MPC860DPVR50D4R2 vs XPC860PZP50D4 |
XPC860TCZP50D3 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860DPVR50D4R2 vs XPC860TCZP50D3 |
TSPC860SRVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860DPVR50D4R2 vs TSPC860SRVZPU50C1 |
XPC862PZP50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860DPVR50D4R2 vs XPC862PZP50B |
TSPC860SRMZPU/T50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | e2v technologies | MPC860DPVR50D4R2 vs TSPC860SRMZPU/T50D |