Part Details for MOC3020.300 by QT Optoelectronics
Overview of MOC3020.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3020.300
MOC3020.300 CAD Models
MOC3020.300 Part Data Attributes
|
MOC3020.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MOC3020.300
QT Optoelectronics
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for MOC3020.300
This table gives cross-reference parts and alternative options found for MOC3020.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3020.300 vs MOC3021 |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC3020.300 vs MCP3021 |
H11J4 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3020.300 vs H11J4 |
TLP3021(LF2) | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3020.300 vs TLP3021(LF2) |
H11J5 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3020.300 vs H11J5 |
MCP3021 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3020.300 vs MCP3021 |
H11J5 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MOC3020.300 vs H11J5 |
MOC3020 | Triac Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC3020.300 vs MOC3020 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3020.300 vs MOC3021 |
TIL3010 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3020.300 vs TIL3010 |