Part Details for MOC3020 by Motorola Semiconductor Products
Overview of MOC3020 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1390 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 174 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MOC3020
MOC3020 CAD Models
MOC3020 Part Data Attributes:
|
MOC3020
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MOC3020
Motorola Semiconductor Products
Triac Output Optocoupler, 1-Element, 7500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.03 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3020
This table gives cross-reference parts and alternative options found for MOC3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11J5 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MOC3020 vs H11J5 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3020 vs TIL3020 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3020 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3020 vs MOC3021 |
H11J4 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC3020 vs H11J4 |
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3020 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3020 vs MOC3021 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3020 vs MOC3021.300 |
MCP3020 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3020 vs MCP3020 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MOC3020 vs K3020P |