Part Details for MOC3011SR2 by Motorola Semiconductor Products
Overview of MOC3011SR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3011SR2
MOC3011SR2 CAD Models
MOC3011SR2 Part Data Attributes:
|
MOC3011SR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MOC3011SR2
Motorola Semiconductor Products
Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3011SR2
This table gives cross-reference parts and alternative options found for MOC3011SR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011SR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011S | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, CASE 730C-04, 6 PIN | Motorola Mobility LLC | MOC3011SR2 vs MOC3011S |
MOC3011SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3011SR2 vs MOC3011SM |
MOC3011SR2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3011SR2 vs MOC3011SR2 |
MOC3011SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3011SR2 vs MOC3011SM |