MOC3020.300
vs
H11J5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
ISOCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Configuration |
SINGLE
|
SINGLE
|
Input Trigger Current-Nom |
30 mA
|
25 mA
|
Isolation Voltage-Max |
5300 V
|
2500 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
250 V
|
Base Number Matches |
2
|
8
|
Package Description |
|
DIP-6
|
HTS Code |
|
8541.40.80.00
|
Forward Current-Max |
|
0.06 A
|
On-State Current-Max |
|
0.1 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MOC3020.300 with alternatives
Compare H11J5 with alternatives