Part Details for MMBT5401 by Diodes Incorporated
Overview of MMBT5401 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 3315 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AA | 1360 |
|
$0.0870 / $0.2900 | Buy Now |
DISTI #
2061461
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0251 / $0.0776 | Buy Now |
DISTI #
2061461RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0251 / $0.0399 | Buy Now |
DISTI #
2061461
|
Farnell | TRANSISTOR, PNP, 150V, 0.6A, SOT23 RoHS: Compliant Min Qty: 5 Lead time: 45 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0241 / $0.0778 | Buy Now |
DISTI #
2061461RL
|
Farnell | TRANSISTOR, PNP, 150V, 0.6A, SOT23 RoHS: Compliant Min Qty: 100 Lead time: 45 Weeks, 1 Days Container: Reel | 0 |
|
$0.0241 / $0.0412 | Buy Now |
Part Details for MMBT5401
MMBT5401 CAD Models
MMBT5401 Part Data Attributes:
|
MMBT5401
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT5401
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401
This table gives cross-reference parts and alternative options found for MMBT5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401_R1_10001 | Transistor, | PanJit Semiconductor | MMBT5401 vs MMBT5401_R1_10001 |
MMBT5401 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT5401 vs MMBT5401 |
MMBT5401-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5401 vs MMBT5401-AU_R1_000A1 |
MMBT5401-T1 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT5401 vs MMBT5401-T1 |
KST5401L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT5401 vs KST5401L99Z |
KST5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT5401 vs KST5401 |
MMBT5401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT5401 vs MMBT5401LT1 |
MMBT5401T/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT5401 vs MMBT5401T/R7 |
MMBT5401LG | 500mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT5401 vs MMBT5401LG |
KST5401TF | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Samsung Semiconductor | MMBT5401 vs KST5401TF |