Part Details for MMBT5401LG by Motorola Mobility LLC
Overview of MMBT5401LG by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT5401LG
MMBT5401LG CAD Models
MMBT5401LG Part Data Attributes:
|
MMBT5401LG
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT5401LG
Motorola Mobility LLC
500mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401LG
This table gives cross-reference parts and alternative options found for MMBT5401LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401-T1 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT5401LG vs MMBT5401-T1 |
MMBT5401LG | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT5401LG vs MMBT5401LG |
MMBT5401-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5401LG vs MMBT5401-AU_R1_000A1 |
MMBT5401LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5401LG vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT5401LG vs MMBT5401 |
MMBT5401LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT5401LG vs MMBT5401LT3G |
MMBT5401_D87Z | PNP General Purpose Amplifier, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBT5401LG vs MMBT5401_D87Z |
MMBT5401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT5401LG vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT5401LG vs MMBT5401 |
KST5401 | Small Signal Bipolar Transistor | onsemi | MMBT5401LG vs KST5401 |