Part Details for MMBT5401-AU_R1_000A1 by PanJit Semiconductor
Overview of MMBT5401-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT5401-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT5401AUR1000A
|
Mouser Electronics | Bipolar Transistors - BJT HIGHVOLTAGETRANSISTORPNPSilicon VCE-150V IC-500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
NAC | HIGHVOLTAGETRANSISTORPNPSilicon VCE-150V IC-500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 861860 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for MMBT5401-AU_R1_000A1
MMBT5401-AU_R1_000A1 CAD Models
MMBT5401-AU_R1_000A1 Part Data Attributes:
|
MMBT5401-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT5401-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401-AU_R1_000A1
This table gives cross-reference parts and alternative options found for MMBT5401-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401-T1 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | MMBT5401-AU_R1_000A1 vs MMBT5401-T1 |
MMBT5401LG | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT5401-AU_R1_000A1 vs MMBT5401LG |
MMBT5401LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5401-AU_R1_000A1 vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT5401-AU_R1_000A1 vs MMBT5401 |
MMBT5401LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT5401-AU_R1_000A1 vs MMBT5401LT3G |
MMBT5401_D87Z | PNP General Purpose Amplifier, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBT5401-AU_R1_000A1 vs MMBT5401_D87Z |
MMBT5401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT5401-AU_R1_000A1 vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT5401-AU_R1_000A1 vs MMBT5401 |
KST5401 | Small Signal Bipolar Transistor | onsemi | MMBT5401-AU_R1_000A1 vs KST5401 |
KST5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT5401-AU_R1_000A1 vs KST5401 |