Part Details for MMBT5401/L99Z by Texas Instruments
Overview of MMBT5401/L99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT5401/L99Z
MMBT5401/L99Z CAD Models
MMBT5401/L99Z Part Data Attributes:
|
MMBT5401/L99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBT5401/L99Z
Texas Instruments
200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 |
Alternate Parts for MMBT5401/L99Z
This table gives cross-reference parts and alternative options found for MMBT5401/L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401/L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401-13 | Small Signal Bipolar Transistor, 0.2A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT5401/L99Z vs MMBT5401-13 |
MMBT5401/D87Z | 200mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT5401/L99Z vs MMBT5401/D87Z |