Part Details for MMBT5401-T1 by Samsung Semiconductor
Overview of MMBT5401-T1 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT5401-T1
MMBT5401-T1 CAD Models
MMBT5401-T1 Part Data Attributes:
|
MMBT5401-T1
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT5401-T1
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for MMBT5401-T1
This table gives cross-reference parts and alternative options found for MMBT5401-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401LG | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT5401-T1 vs MMBT5401LG |
MMBT5401-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5401-T1 vs MMBT5401-AU_R1_000A1 |
MMBT5401LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT5401-T1 vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT5401-T1 vs MMBT5401 |
MMBT5401LT3G | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT5401-T1 vs MMBT5401LT3G |
MMBT5401_D87Z | PNP General Purpose Amplifier, SOT-23 3L, 30000-TAPE REEL | onsemi | MMBT5401-T1 vs MMBT5401_D87Z |
MMBT5401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT5401-T1 vs MMBT5401LT1 |
MMBT5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBT5401-T1 vs MMBT5401 |
KST5401 | Small Signal Bipolar Transistor | onsemi | MMBT5401-T1 vs KST5401 |
KST5401 | Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT5401-T1 vs KST5401 |