-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6800
|
Newark | Diode, Rf, 1.5Pf, 30V, Sot-23, Diode Configuration:Single, Reverse Voltage Vr:30V, Forward Current If Max:200Ma, Forward Voltage Vf Max:450Mv, Capacitance Ct:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:Mmbd3 Rohs Compliant: Yes |Onsemi MMBD301LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8729 |
|
$0.0460 | Buy Now |
DISTI #
88H4772
|
Newark | Schottky Rectifier, 10Ma 30V Sot-23, Diode Configuration:Single, Reverse Voltage:30V, Forward Current:200Ma, Forward Voltage:450Mv, Diode Capacitance:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Onsemi MMBD301LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13741 |
|
$0.0430 | Buy Now |
DISTI #
85W2813
|
Newark | Diode, Schottky, 200Ma, 30V, To-236-3, Full Reel, Diode Configuration:Single, Reverse Voltage:30V, Forward Current:200Ma, Forward Voltage:600Mv, Diode Capacitance:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MMBD301LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
MMBD301LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37627 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
MMBD301LT1G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD301LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 840002700 Factory Stock |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
88H4772
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 13741 Partner Stock |
|
$0.0800 / $0.2400 | Buy Now |
DISTI #
863-MMBD301LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW Single RoHS: Compliant | 101911 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
V72:2272_07277030
|
Arrow Electronics | RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2417 Container: Cut Strips | Americas - 29868 |
|
$0.0268 / $0.2295 | Buy Now |
DISTI #
E02:0323_00077066
|
Arrow Electronics | RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2406 | Europe - 12000 |
|
$0.0245 / $0.0434 | Buy Now |
DISTI #
70099521
|
RS | Diode, Schottky Barrier, Vr 30V, Pkg SOT-23 (TO-236),Vf 0.52VDC, Tj +125C, Pd 200mW | ON Semiconductor MMBD301LT1G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0740 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD301LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD301LT1G
onsemi
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD301LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | MMBD301LT1G vs BAT17TRL13 |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | MMBD301LT1G vs BAT17TRL |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | MMBD301LT1G vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | MMBD301LT1G vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD301LT1G vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | MMBD301LT1G vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | MMBD301LT1G vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | MMBD301LT1G vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | MMBD301LT1G vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MMBD301LT1G vs JDH3D01S |