Part Details for BAT17T/R by NXP Semiconductors
Overview of BAT17T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17T/R
BAT17T/R CAD Models
BAT17T/R Part Data Attributes:
|
BAT17T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT17T/R
NXP Semiconductors
DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Noise Figure-Max | 8 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17T/R
This table gives cross-reference parts and alternative options found for BAT17T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17T/R vs SMMBD301LT3 |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17T/R vs 933410700235 |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17T/R vs BAT17 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17T/R vs MMBD301LT3 |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | BAT17T/R vs BAT17 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17T/R vs BAT17 |
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT17T/R vs BAT17 |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | BAT17T/R vs MMBD301L |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17T/R vs BAT17,235 |
SMMBD301LT3G | 200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAT17T/R vs SMMBD301LT3G |