Part Details for BAT17TRL by YAGEO Corporation
Overview of BAT17TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17TRL
BAT17TRL CAD Models
BAT17TRL Part Data Attributes
|
BAT17TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT17TRL
YAGEO Corporation
Mixer Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17TRL
This table gives cross-reference parts and alternative options found for BAT17TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | BAT17TRL vs BAT17TRL13 |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17TRL vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | BAT17TRL vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17TRL vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | BAT17TRL vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17TRL vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | BAT17TRL vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | BAT17TRL vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAT17TRL vs JDH3D01S |
933410700235 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17TRL vs 933410700235 |