-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT17
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT17
Nexperia
Mixer Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1987-07-06 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Max | 8 dB | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reverse Current-Max | 0.25 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT17 vs BAT17 |
SMMBD301LT3G | 200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAT17 vs SMMBD301LT3G |
SMMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17 vs SMMBD301LT3 |
BAT17-T | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAT17 vs BAT17-T |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17 vs MMBD301LT3 |
BAT17 | SILICON, UHF BAND, MIXER DIODE | STMicroelectronics | BAT17 vs BAT17 |
933410700215 | Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon | Nexperia | BAT17 vs 933410700215 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17 vs BAT17T/R |
BAT17,215 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17 vs BAT17,215 |
933410700235 | Mixer Diode, Ultra High Frequency, 8dB Noise Figure, Silicon | Nexperia | BAT17 vs 933410700235 |