Part Details for MM74HC11N by National Semiconductor Corporation
Overview of MM74HC11N by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MM74HC11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 204 |
|
$0.1200 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 4 |
|
$0.9185 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input AND, HC-CMOS, 14 Pin, Plastic, DIP | 12 |
|
$0.9200 / $1.1500 | Buy Now |
Part Details for MM74HC11N
MM74HC11N CAD Models
MM74HC11N Part Data Attributes:
|
MM74HC11N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC11N
National Semiconductor Corporation
IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC11N
This table gives cross-reference parts and alternative options found for MM74HC11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC11N | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DIP-14 | Texas Instruments | MM74HC11N vs MM74HC11N |
CD74HC11EX | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 | Harris Semiconductor | MM74HC11N vs CD74HC11EX |
GD74HC11J | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MM74HC11N vs GD74HC11J |
MC54HC11J | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MM74HC11N vs MC54HC11J |
M38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MM74HC11N vs M38510/65204BCA |
CD54HC11F | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | MM74HC11N vs CD54HC11F |
SNJ54HC11J | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | MM74HC11N vs SNJ54HC11J |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | MM74HC11N vs MM74HC11N |
SN74HC11NP1 | AND Gate | Rochester Electronics LLC | MM74HC11N vs SN74HC11NP1 |
M54HC11D1 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM74HC11N vs M54HC11D1 |