Part Details for CD74HC11EX by Harris Semiconductor
Overview of CD74HC11EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HC11EX
CD74HC11EX CAD Models
CD74HC11EX Part Data Attributes:
|
CD74HC11EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC11EX
Harris Semiconductor
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC11EX
This table gives cross-reference parts and alternative options found for CD74HC11EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11P-E | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD74HC11EX vs HD74HC11P-E |
SN74HC11N-10 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | CD74HC11EX vs SN74HC11N-10 |
JM38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC11EX vs JM38510/65204BCA |
CD54HC11F/3 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC11EX vs CD54HC11F/3 |
MC54HC11JD | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC11EX vs MC54HC11JD |
HD74HC11P | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | CD74HC11EX vs HD74HC11P |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | CD74HC11EX vs SN74HC11N |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | CD74HC11EX vs MM74HC11N |
CD54HC11F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC11EX vs CD54HC11F3A |
5962-01-318-5506 | Gate | Renesas Electronics Corporation | CD74HC11EX vs 5962-01-318-5506 |