Part Details for GD74HC11J by Goldstar Electron Co Ltd
Overview of GD74HC11J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74HC11J
GD74HC11J CAD Models
GD74HC11J Part Data Attributes:
|
GD74HC11J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC11J
Goldstar Electron Co Ltd
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HC11J
This table gives cross-reference parts and alternative options found for GD74HC11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC11P-E | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | GD74HC11J vs HD74HC11P-E |
SN74HC11N-10 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | GD74HC11J vs SN74HC11N-10 |
JM38510/65204BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | GD74HC11J vs JM38510/65204BCA |
CD54HC11F/3 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | GD74HC11J vs CD54HC11F/3 |
MC54HC11JD | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | GD74HC11J vs MC54HC11JD |
HD74HC11P | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | GD74HC11J vs HD74HC11P |
SN74HC11N | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85 | Texas Instruments | GD74HC11J vs SN74HC11N |
MM74HC11N | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | Rochester Electronics LLC | GD74HC11J vs MM74HC11N |
CD54HC11F3A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | GD74HC11J vs CD54HC11F3A |
5962-01-318-5506 | Gate | Renesas Electronics Corporation | GD74HC11J vs 5962-01-318-5506 |