Datasheets
SN74AS11DE4 by: Texas Instruments

AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Part Details for SN74AS11DE4 by Texas Instruments

Overview of SN74AS11DE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74AS11DE4

SN74AS11DE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AS11DE4 Part Data Attributes:

SN74AS11DE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AS11DE4 Texas Instruments AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AS
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Moisture Sensitivity Level 1
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 18 mA
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN74AS11DE4

This table gives cross-reference parts and alternative options found for SN74AS11DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS11DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F11D AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation SN74AS11DE4 vs 74F11D
MC74F11DR2 F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AS11DE4 vs MC74F11DR2
74F11D-T AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 YAGEO Corporation SN74AS11DE4 vs 74F11D-T
933739350623 F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors SN74AS11DE4 vs 933739350623
SN74AS11DR AS SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AS11DE4 vs SN74AS11DR
MC74F11DDR2 F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AS11DE4 vs MC74F11DDR2
74F11SC_NL AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 Fairchild Semiconductor Corporation SN74AS11DE4 vs 74F11SC_NL
74F11SC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC SN74AS11DE4 vs 74F11SC
MC74F11DD F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AS11DE4 vs MC74F11DD
SN74F11DR 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70 Texas Instruments SN74AS11DE4 vs SN74F11DR
Part Number Description Manufacturer Compare
N74F11N AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14 YAGEO Corporation SN74AS11DE4 vs N74F11N
54F11DC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 Texas Instruments SN74AS11DE4 vs 54F11DC
SNJ54HC11FKR HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74AS11DE4 vs SNJ54HC11FKR
MC74F21JD F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN74AS11DE4 vs MC74F21JD
SN74HC11DTE4 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74AS11DE4 vs SN74HC11DTE4
SN74HC11D 3-ch, 3-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 Texas Instruments SN74AS11DE4 vs SN74HC11D
SN54AS11J Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments SN74AS11DE4 vs SN54AS11J
JM38510/65204BCA Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 Texas Instruments SN74AS11DE4 vs JM38510/65204BCA
SN74AS21DRG4 AS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74AS11DE4 vs SN74AS21DRG4
SN74AS11N-10 AS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 Texas Instruments SN74AS11DE4 vs SN74AS11N-10

SN74AS11DE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS11DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS11DE4 by Texas Instruments

  • Please alert me when SN74AS11DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS11DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS11DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS11DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS11DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS11DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: