Part Details for SN54HC11FK by Rochester Electronics LLC
Overview of SN54HC11FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC11FK
SN54HC11FK CAD Models
SN54HC11FK Part Data Attributes:
|
SN54HC11FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54HC11FK
Rochester Electronics LLC
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC11FK
This table gives cross-reference parts and alternative options found for SN54HC11FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC11FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SN54HC11FK vs SN54HC11FK-00 |
SNJ54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SN54HC11FK vs SNJ54HC11FK-00 |
SNJ54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC11FK vs SNJ54HC11FKR |
SN54HC11FK | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC11FK vs SN54HC11FK |
M38510/65204B2X | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, QCC20, 0.350 X 0.350 INCH, LCC-20 | Texas Instruments | SN54HC11FK vs M38510/65204B2X |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54HC11FK vs MM54HC11E |