Part Details for MHW9182B by Motorola Mobility LLC
Overview of MHW9182B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for MHW9182B
MHW9182B CAD Models
MHW9182B Part Data Attributes:
|
MHW9182B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW9182B
Motorola Mobility LLC
40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 9 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 714Y-03 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 714Y-03 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW9182B
This table gives cross-reference parts and alternative options found for MHW9182B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW9182B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY885A,112 | BGY885A - 860 MHz, 18.5 dB push-pull amplifier SFM 7-Pin | NXP Semiconductors | MHW9182B vs BGY885A,112 |
BGY785AD/8M | RF/Microwave Amplifier, 40 MHz - 870 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW9182B vs BGY785AD/8M |
BGY785A,112 | BGY785A - 750 MHz, 18.5 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | MHW9182B vs BGY785A,112 |
MHW8182 | 40MHz - 860MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW9182B vs MHW8182 |
MHW7182 | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, Hybrid, | Motorola Semiconductor Products | MHW9182B vs MHW7182 |
MHW7182B | 40MHz - 750MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW9182B vs MHW7182B |
MHW9142 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW9182B vs MHW9142 |
MHW7182 | 40MHz - 750MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW9182B vs MHW7182 |
MHW8182B | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW9182B vs MHW8182B |
MHW8182 | Wide Band Low Power Amplifier, 40MHz Min, 860MHz Max, Hybrid, | Motorola Semiconductor Products | MHW9182B vs MHW8182 |