Part Details for MHW8182B by Freescale Semiconductor
Overview of MHW8182B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MHW8182B
MHW8182B CAD Models
MHW8182B Part Data Attributes:
|
MHW8182B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW8182B
Freescale Semiconductor
40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 714Y-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.2 dB | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 714Y-02 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW8182B
This table gives cross-reference parts and alternative options found for MHW8182B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW8182B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW9142 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW8182B vs MHW9142 |
MHW9182B | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 9 PIN | Motorola Mobility LLC | MHW8182B vs MHW9182B |
MHW7182B | 40MHz - 750MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW8182B vs MHW7182B |
MHW9182 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW8182B vs MHW9182 |
MHW7182 | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, Hybrid, | Motorola Semiconductor Products | MHW8182B vs MHW7182 |
MHW8182 | Wide Band Low Power Amplifier, 40MHz Min, 860MHz Max, Hybrid, | Motorola Semiconductor Products | MHW8182B vs MHW8182 |
BGY785A | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW8182B vs BGY785A |
MHW7182 | 40MHz - 750MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW8182B vs MHW7182 |
BGY885A | RF/Microwave Amplifier, 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW8182B vs BGY885A |
MHW9182B | IC,CATV WIDEBAND AMPLIFIER,HYBRID,MOT CASE,METAL | Freescale Semiconductor | MHW8182B vs MHW9182B |