Part Details for MHW9142 by Motorola Mobility LLC
Overview of MHW9142 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MHW9142
MHW9142 CAD Models
MHW9142 Part Data Attributes:
|
MHW9142
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW9142
Motorola Mobility LLC
40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 714Y-03 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 714Y-03 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW9142
This table gives cross-reference parts and alternative options found for MHW9142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW9142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW9182B | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 9 PIN | Motorola Mobility LLC | MHW9142 vs MHW9182B |
MHW7182B | 40MHz - 750MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW9142 vs MHW7182B |
MHW9182 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW9142 vs MHW9182 |
MHW7182 | Wide Band Low Power Amplifier, 40MHz Min, 750MHz Max, Hybrid, | Motorola Semiconductor Products | MHW9142 vs MHW7182 |
MHW8182 | Wide Band Low Power Amplifier, 40MHz Min, 860MHz Max, Hybrid, | Motorola Semiconductor Products | MHW9142 vs MHW8182 |
BGY785A | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW9142 vs BGY785A |
MHW8182B | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW9142 vs MHW8182B |
MHW7182 | 40MHz - 750MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW9142 vs MHW7182 |
BGY885A | RF/Microwave Amplifier, 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW9142 vs BGY885A |
MHW9182B | IC,CATV WIDEBAND AMPLIFIER,HYBRID,MOT CASE,METAL | Freescale Semiconductor | MHW9142 vs MHW9182B |