MHW9182B
vs
MHW8182
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
MOT CASE 714Y-03
|
SOT-115J
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
18.7 dB
|
|
Operating Frequency-Max |
1000 MHz
|
860 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MOT CASE 714Y-03
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
240 mA
|
240 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
3
|
Input Power-Max (CW) |
|
21.25 dBm
|
|
|
|
Compare MHW9182B with alternatives
Compare MHW8182 with alternatives