MHW9182B vs MHW7182 feature comparison

MHW9182B Motorola Mobility LLC

Buy Now Datasheet

MHW7182 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description MOT CASE 714Y-03 SOT-115J
Reach Compliance Code unknown unknown
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 18.7 dB
Operating Frequency-Max 1000 MHz 750 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code MOT CASE 714Y-03 SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND LOW POWER
Supply Current-Max 240 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 1 3
Input Power-Max (CW) 21.25 dBm

Compare MHW9182B with alternatives

Compare MHW7182 with alternatives