Part Details for MCM67M518FN11 by Motorola Mobility LLC
Overview of MCM67M518FN11 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for MCM67M518FN11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 177 |
|
$12.7382 / $14.4000 | Buy Now |
Part Details for MCM67M518FN11
MCM67M518FN11 CAD Models
MCM67M518FN11 Part Data Attributes:
|
MCM67M518FN11
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM67M518FN11
Motorola Mobility LLC
32KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67M518FN11
This table gives cross-reference parts and alternative options found for MCM67M518FN11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67M518FN11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA8.5JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M518FN11 vs PDM44528SA8.5JITY |
PDM44538S8.5J | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M518FN11 vs PDM44538S8.5J |
PDM44538S8.5JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M518FN11 vs PDM44538S8.5JITY |
MCM67W518FN12 | Cache Tag SRAM, 32KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67M518FN11 vs MCM67W518FN12 |
KM718BV521J-8 | Standard SRAM, 32KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67M518FN11 vs KM718BV521J-8 |
MCM67H518FN12 | 32KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67M518FN11 vs MCM67H518FN12 |
MCM67J518AFN7 | Cache SRAM, 32KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67M518FN11 vs MCM67J518AFN7 |
KM718BV514J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67M518FN11 vs KM718BV514J-9 |
KM718BV520J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67M518FN11 vs KM718BV520J-9 |
PDM44538SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M518FN11 vs PDM44538SA9JITR |