Part Details for MCM67W518FN12 by Motorola Semiconductor Products
Overview of MCM67W518FN12 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for MCM67W518FN12
MCM67W518FN12 CAD Models
MCM67W518FN12 Part Data Attributes
|
MCM67W518FN12
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM67W518FN12
Motorola Semiconductor Products
Cache Tag SRAM, 32KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | ADDRESS LATCH | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67W518FN12
This table gives cross-reference parts and alternative options found for MCM67W518FN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67W518FN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W73B586B-10L | Cache SRAM, 32KX18, 10ns, BICMOS, PQCC52, | Ic Works Inc | MCM67W518FN12 vs W73B586B-10L |
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528SA9JITR |
PDM44538S10JI | Cache SRAM, 32KX18, 10ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44538S10JI |
PDM44528S10JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528S10JITY |
PDM44528SA7JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528SA7JTR |
PDM44538S9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44538S9JTY |
PDM44528SA8JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528SA8JTY |
MCM67A518FN12 | Cache Tag SRAM, 32KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67W518FN12 vs MCM67A518FN12 |
PDM44528S8JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528S8JITR |
PDM44528S7JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN12 vs PDM44528S7JTR |