Part Details for PDM44528SA8.5JITY by Paradigm Technology Inc
Overview of PDM44528SA8.5JITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM44528SA8.5JITY
PDM44528SA8.5JITY CAD Models
PDM44528SA8.5JITY Part Data Attributes
|
PDM44528SA8.5JITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM44528SA8.5JITY
Paradigm Technology Inc
Cache SRAM, 32KX18, CMOS, PQCC52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 589824 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PDM44528SA8.5JITY
This table gives cross-reference parts and alternative options found for PDM44528SA8.5JITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM44528SA8.5JITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W73B586B-10L | Cache SRAM, 32KX18, 10ns, BICMOS, PQCC52, | Ic Works Inc | PDM44528SA8.5JITY vs W73B586B-10L |
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528SA9JITR |
PDM44538S10JI | Cache SRAM, 32KX18, 10ns, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44538S10JI |
PDM44528S10JITY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528S10JITY |
PDM44528SA7JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528SA7JTR |
PDM44538S9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44538S9JTY |
PDM44528SA8JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528SA8JTY |
MCM67A518FN12 | Cache Tag SRAM, 32KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | PDM44528SA8.5JITY vs MCM67A518FN12 |
PDM44528S8JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528S8JITR |
PDM44528S7JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | PDM44528SA8.5JITY vs PDM44528S7JTR |