Part Details for KM718BV521J-8 by Samsung Semiconductor
Overview of KM718BV521J-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KM718BV521J-8
KM718BV521J-8 CAD Models
KM718BV521J-8 Part Data Attributes:
|
KM718BV521J-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM718BV521J-8
Samsung Semiconductor
Standard SRAM, 32KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.05 mm | |
Memory Density | 589824 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.52 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for KM718BV521J-8
This table gives cross-reference parts and alternative options found for KM718BV521J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM718BV521J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | KM718BV521J-8 vs PDM44528SA9JITR |
CY7C1378-19JC | Cache SRAM, 32KX18, 19.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | KM718BV521J-8 vs CY7C1378-19JC |
PDM44528S9JTR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | KM718BV521J-8 vs PDM44528S9JTR |
CY7C178-12YMB | Cache SRAM, 32KX18, 12ns, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | KM718BV521J-8 vs CY7C178-12YMB |
PDM44538S14J | Cache SRAM, 32KX18, 14ns, CMOS, PQCC52 | Paradigm Technology Inc | KM718BV521J-8 vs PDM44538S14J |
PDM44528SA9J | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | KM718BV521J-8 vs PDM44528SA9J |
MCM67M518AFN10 | 32KX18 CACHE SRAM, 10ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | KM718BV521J-8 vs MCM67M518AFN10 |
MCM67J518AFN7 | Cache SRAM, 32KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | KM718BV521J-8 vs MCM67J518AFN7 |
MCM67H518AFN8.5 | 32KX18 CACHE SRAM, 8.5ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | KM718BV521J-8 vs MCM67H518AFN8.5 |
KM718BV513J-8 | Standard SRAM, 32KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | KM718BV521J-8 vs KM718BV513J-8 |