Part Details for MCF5232CAB80 by Freescale Semiconductor
Overview of MCF5232CAB80 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5232CAB80
MCF5232CAB80 CAD Models
MCF5232CAB80 Part Data Attributes:
|
MCF5232CAB80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5232CAB80
Freescale Semiconductor
32-BIT, 80MHz, RISC PROCESSOR, PQFP160, ROHS COMPLIANT, PLASTIC, QFP-160
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 3.85 mm | |
Speed | 80 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5232CAB80
This table gives cross-reference parts and alternative options found for MCF5232CAB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5232CAB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68341FT16 | 16.78MHz, MICROPROCESSOR, PQFP160, PLASTIC, QFP-160 | Freescale Semiconductor | MCF5232CAB80 vs MC68341FT16 |
MC68322FT16 | IC,PRINTER CONTROLLER,CMOS,QFP,160PIN | Freescale Semiconductor | MCF5232CAB80 vs MC68322FT16 |
XCF5206ECFT40 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Motorola Semiconductor Products | MCF5232CAB80 vs XCF5206ECFT40 |
MC68322FT25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, PLASTIC, QFP-160 | Motorola Semiconductor Products | MCF5232CAB80 vs MC68322FT25 |
PR3000A-28MQ160M | RISC Microprocessor, 32-Bit, 28MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | MCF5232CAB80 vs PR3000A-28MQ160M |
TMP68204F-16 | IC MICROPROCESSOR, PQFP160, Microprocessor | Toshiba America Electronic Components | MCF5232CAB80 vs TMP68204F-16 |
XCF5206EFT40 | 32-BIT, 40MHz, RISC PROCESSOR, PQFP160, PLASTIC, QFP-160 | Motorola Mobility LLC | MCF5232CAB80 vs XCF5206EFT40 |
PR3000A-25MQ160M | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, EIAJ, GULL WING, CAVITY-DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | MCF5232CAB80 vs PR3000A-25MQ160M |
IDT79R3500-33MD | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQFP160, EIAJ, CAVITY-DOWN, MQUAD-160 | Integrated Device Technology Inc | MCF5232CAB80 vs IDT79R3500-33MD |
LR33300MC-25 | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP160, PLASTIC, QFP-160 | LSI Corporation | MCF5232CAB80 vs LR33300MC-25 |