Part Details for MC74VHC1G00DBVT1G by onsemi
Overview of MC74VHC1G00DBVT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC74VHC1G00DBVT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6837
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sc-74A, Product Range:74Vhc1G00, Logic Ic Family:74Vhc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G00DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
488-MC74VHC1G00DBVT1GCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
MC74VHC1G00DBVT1G
|
Avnet Americas | NAND Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G00DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
863-MC74VHC1G00DBVTG
|
Mouser Electronics | Logic Gates LOG CMOS GATE NAND SINGLE RoHS: Compliant | 4850 |
|
$0.0350 / $0.3500 | Buy Now |
|
Rochester Electronics | MC74VHC1G00 - Single 2-Input NAND Gate ' Status: Obsolete Min Qty: 1 | 192000 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
MC74VHC1G00DBVT1G
|
Avnet Americas | NAND Gate CMOS 2-Input 2V to 5.5V 5-Pin SC-74A Surface Mount T/R - Tape and Reel (Alt: MC74VHC1G00DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
MC74VHC1G00DBVT1G
|
Avnet Silica | (Alt: MC74VHC1G00DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74VHC1G00DBVT1G
|
EBV Elektronik | (Alt: MC74VHC1G00DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74VHC1G00DBVT1G
MC74VHC1G00DBVT1G CAD Models
MC74VHC1G00DBVT1G Part Data Attributes:
|
MC74VHC1G00DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G00DBVT1G
onsemi
Single 2-Input NAND Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2018-11-15 | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G00DBVT1G
This table gives cross-reference parts and alternative options found for MC74VHC1G00DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G00DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | MC74VHC1G00DBVT1G vs 74AHC1G00GV,125 |
74AHC1G00GV | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G00DBVT1G vs 74AHC1G00GV |
SN74AHC1G00DBVR | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G00DBVT1G vs SN74AHC1G00DBVR |
MC74VHC1G00DTT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | MC74VHC1G00DBVT1G vs MC74VHC1G00DTT1 |
935271649125 | NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G00DBVT1G vs 935271649125 |
SN74AHC1G00DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | MC74VHC1G00DBVT1G vs SN74AHC1G00DBVTE4 |
SN74AHC1G00DBVT | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | MC74VHC1G00DBVT1G vs SN74AHC1G00DBVT |
NC7S00M5_NL | NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | MC74VHC1G00DBVT1G vs NC7S00M5_NL |
TC7SH00F | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G00DBVT1G vs TC7SH00F |
TC7S00F(TE85L) | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | MC74VHC1G00DBVT1G vs TC7S00F(TE85L) |