Part Details for 935271649125 by Nexperia
Overview of 935271649125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935271649125
935271649125 CAD Models
935271649125 Part Data Attributes
|
935271649125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935271649125
Nexperia
NAND Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 935271649125
This table gives cross-reference parts and alternative options found for 935271649125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271649125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | 935271649125 vs SN74AHC1G00DBVRE4 |
SN74AHC1G00DBVTG4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | 935271649125 vs SN74AHC1G00DBVTG4 |
74AHC1G00GV,125 | 74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin | Nexperia | 935271649125 vs 74AHC1G00GV,125 |
MC74VHC1G00DTT1G | Single 2-Input NAND Gate, TSOP-5, 3000-REEL | onsemi | 935271649125 vs MC74VHC1G00DTT1G |
SN74AHC1G00DBVTE4 | AHC/VHC/H/U/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 935271649125 vs SN74AHC1G00DBVTE4 |
SN74AHC1G00DBVRG4 | Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 | Texas Instruments | 935271649125 vs SN74AHC1G00DBVRG4 |
SN74AHC1G00QDBVRQ1 | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN, Gate | Texas Instruments | 935271649125 vs SN74AHC1G00QDBVRQ1 |
SN74AHC1G00IDBVRQ1 | AHC SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | Texas Instruments | 935271649125 vs SN74AHC1G00IDBVRQ1 |
MC74VHC1G00DTT1 | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 935271649125 vs MC74VHC1G00DTT1 |